The Omron WLCA2-7 is a rotary limit switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 250V DC and 500V AC, and is rated for 750,000 electrical cycles and 15,000,000 mechanical cycles. The switch is chassis mountable with screws and has a right-angle orientation. It is also IP67 rated, making it waterproof and dust-tight.
Sign in to ask questions about the Omron WLCA2-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCA2-7 technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1040gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.