The WLCA2-7G1LD is a rotary switch with a SPDT configuration and on-moment action, rated for 30V DC and 125V AC. It features a chassis mount and is designed for 750,000 cycles of electrical life and 15,000,000 cycles of mechanical life. The switch operates within a temperature range of -10°C to 80°C and has an operating force of 1040gf. It meets IP67, waterproof, and dust-tight ratings.
Omron WLCA2-7G1LD technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1040gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.