This Omron WLCA2-7RP switch is a 30V SPDT on-momentary rotary switch with a chassis mount, rated for 125V AC and 30V DC. It has a mechanical life of 15 million cycles and an electrical life of 750,000 cycles. The switch operates within a temperature range of -10°C to 80°C and meets IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Omron WLCA2-7RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCA2-7RP technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2-7RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.