The Omron WLCA2-8TS is a general-purpose limit switch with a side rotary actuator and roller lever. It features a maximum current rating of 10 amps at 500VAC and 14VDC, with an electrical life of 750,000 cycles and a mechanical life of 15,000,000 cycles. The switch has a maximum AC voltage rating of 500V and a maximum DC voltage rating of 250V. It operates at speeds up to 1 meter per second and has a minimum operating temperature of -10°C and a maximum operating temperature of 80°C.
Omron WLCA2-8TS technical specifications.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Screw |
| Device Type | Rotary |
| Operating Force | 8.04N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.34(Min)N |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 30° |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.