OMRON INDUSTRIAL AUTOMATION WLCA2-G-N Limit Switch, Roller Lever, 13.34 N, 500 V, 10 A, 14 V, 10 A
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Type | Double Break |
| Current Rating | 6A |
| Depth | 60mm |
| Electrical Life | 750000Cycles |
| Length | 125mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1360gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | WL-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |