The WLCA2-G1LD is a rotary on-mom SPDT switch from Omron, designed for chassis mount applications. It features a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. It is rated for 125V AC and 30V DC, and meets IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Omron WLCA2-G1LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCA2-G1LD technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2-G1LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.