This Omron rotary switch features a SPDT configuration with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has a current rating of 6A and an electrical life of 750,000 cycles. The switch is rated for 24V DC and 115V AC and is designed for chassis mount applications. It is also rated for 150,000,000 mechanical cycles and is IP67, waterproof, and dust tight.
Omron WLCA2-LDAS-N technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WL-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.