Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Connector 10A 500VAC 250VDC 13.34N Rotary Screw Mount
Omron WLCA2-LDK13 technical specifications.
| Mount | Chassis Mount |
| Operating Force | 1360gf |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.