The WLCA2-LDK43-N is a rotary switch with a SPDT configuration, rated for 6A and 125V AC. It features a chassis mount design and meets IP67 standards for waterproof and dust-tight performance. The switch has a mechanical life of 15 million cycles and an electrical life of 750,000 cycles. It operates within a temperature range of -10°C to 80°C and is compliant with RoHS regulations.
Omron WLCA2-LDK43-N technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WL-N |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2-LDK43-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.