The WLCA2-LDS-N is a rotary limit switch from Omron with a current rating of 6A and a DC rated voltage of 24V. It features a SPDT throw configuration and is designed for screw mount applications. The switch has an electrical life of 750,000 cycles and a mechanical life of 15,000,000 cycles. It operates within a temperature range of -10°C to 80°C and is rated for use with 115V AC. The WLCA2-LDS-N is IP67 rated, making it suitable for use in harsh environments.
Sign in to ask questions about the Omron WLCA2-LDS-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCA2-LDS-N technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WL-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron WLCA2-LDS-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.