The Omron WLCA2-RP40 is a rotary switch with a SPDT configuration, rated for 30V DC and 125V AC. It features a chassis mount design and is packaged in bulk. The switch has an operating force of 1360gf and can withstand up to 80°C in terms of maximum operating temperature. It also has a minimum operating temperature of -10°C and can last for 750,000 cycles in terms of electrical life, as well as 15,000,000 cycles in terms of mechanical life.
Omron WLCA2-RP40 technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1360gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.