The WLCA2-TC-N is a rotary switch with a SPDT throw configuration and on-moment switch function. It has a current rating of 6A and a voltage rating of 125V AC. The switch is designed for chassis mount and is rated for 750,000 electrical cycles and 15,000,000 mechanical cycles. It operates within a temperature range of -40°C to 40°C and is rated for IP67, waterproof, and dust tight environments.
Omron WLCA2-TC-N technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 40°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WL-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.