The Omron WLCA22NLD is a general-purpose limit switch with a side rotary actuator and screw termination. It features a maximum current rating of 10A at 500VAC and 14VDC, with an electrical life of 750,000 cycles. The switch has a maximum AC voltage rating of 500V and a maximum DC voltage rating of 250V. It can operate at temperatures between -10°C and 80°C, and has a minimum insulation resistance of 100MΩ.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Screw |
| Device Type | Rotary |
| Operating Force | 9.61N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.18(Min)N |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 20° |
| Minimum Over-Travel | 70° |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |