The Omron WLCA22NLE is a rotary snap action switch with a current rating of 6A and a voltage rating of 125V AC. It features a SPDT/SPST throw configuration and is designed for panel or chassis mount applications. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It also meets IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 42mm |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 9.61N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 101.8mm |
| RoHS | Compliant |