
General purpose snap-action switch featuring a rotary roller lever actuator and a durable metal case. Rated for 10A at 500V AC and 10A at 250V AC, with a DC rating of 30V. Offers SPST and SPDT contact configurations with screw termination. Designed for panel or chassis mounting, this switch boasts an operating force of 13.34N and IP67, waterproof, and dust-tight ratings. Mechanical life extends to 15,000,000 cycles, with an electrical life of 750,000 cycles.
Omron WLCA2G technical specifications.
| Actuator Type | Rotary |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 60mm |
| Electrical Life | 750000Cycles |
| Length | 94.1mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 13.34N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
