
General purpose snap action switch with rotary actuator. Features SPDT, SPST, and DPST throw configurations, a 6A current rating, and 125V AC / 30V DC voltage ratings. Offers a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. Rated IP67 for waterproof and dust-tight operation, with a chassis mount and screw termination. Operating force is 13.34N, with dimensions of 40mm length, 94.1mm width, and 42mm depth.
Omron WLCA2LE technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 42mm |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 13.34N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 94.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
