General purpose snap action switch with SPDT/DPST throw configuration. Features a rotary actuator, screw termination, and chassis mount with right-angle orientation. Rated for 10A at 125VAC, with a DC rating of 30V and maximum AC/DC voltage ratings of 500V/250V respectively. Offers electrical life of 750,000 cycles and mechanical life of 15,000,000 cycles, with an operating force of 13.34N. Operates within a temperature range of -10°C to 80°C and boasts IP67, waterproof, and dust-tight ratings.
Omron WLCA2RP technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Depth | 94.1mm |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 13.34N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.