The Omron WLCA32-043LE is a rotary snap action switch with a chassis mount and IP67 rating, making it suitable for use in harsh environments. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 15 million cycles and an electrical life of 750,000 cycles. It is available in a bulk packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Depth | 42mm |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 102.8mm |
| RoHS | Compliant |