The Omron WL series rotary switch is a SPDT on-mom type with a current rating of 6A and a DC rated voltage of 30V. It features a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 15 million cycles and an electrical life of 750,000 cycles. It is rated for IP67, waterproof, and dust tight, and is packaged in bulk with a chassis mount termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |