The WLCAL5-2 is a chassis mount SPDT on-mom switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has an electrical life of 750,000 cycles and a mechanical life of 15,000,000 cycles. The switch is rated for 125V AC and 30V DC and is packaged in a bulk quantity of one. It meets IP67, waterproof, and dust-tight ratings and is terminated with a screw.
Omron WLCAL5-2 technical specifications.
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCAL5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.