The WLCL-2N55LD is a rotary switch with a SPDT configuration, rated for 30V DC and 125V AC. It features a chassis mount and an operating temperature range of -10°C to 80°C. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. It is rated for IP67, waterproof, and dust tight.
Omron WLCL-2N55LD technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 290gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.