The Omron WLCL-2NTS is a general-purpose side rotary limit switch with adjustable rod lever, rated for 10A at 480VAC and 14VDC. It features a maximum AC voltage rating of 600 and a maximum DC voltage rating of 250. The switch has a mechanical life of 15 million cycles and a minimum insulation resistance of 100 ohms. It can operate between -10°C and 80°C and is available with a conduit termination style.
Omron WLCL-2NTS technical specifications.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Adjustable Rod Lever |
| Max Current Rating | 10@480VAC 14VDCA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.