The WLCL-LD-N is a rotary on-mom SPDT switch from Omron with a current rating of 6A and a voltage rating of 125V AC. It features a chassis mount design and is rated for 750,000 electrical cycles and 15,000,000 mechanical cycles. The switch operates within a temperature range of -10°C to 80°C and is IP67 rated for waterproof and dust tight applications. However, it is not RoHS compliant.
Omron WLCL-LD-N technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WL-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.