The Omron WLCL-LE is a rotary limit switch with a current rating of 6A and a voltage rating of 125V AC or 30V DC. It has a mechanical life of 15 million cycles and an electrical life of 750,000 cycles. The switch is rated for operation between -10°C and 80°C and is available in a screw mount package. It meets IP67, waterproof, and dust-tight ratings.
Omron WLCL-LE technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.