Switch Limit N.O./N.C. SPST/SPST Top Plunger Screw Mount 10A 500VAC 250VDC 26.67N Linear Screw
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Top Plunger |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Screw |
| Device Type | Linear |
| Operating Force | 26.67N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 8.92N |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 1.7mm |
| Minimum Over-Travel | 6.4mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |