Sign in to ask questions about the Omron WLD2-139 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLD2-139 technical specifications.
| Mount | Chassis Mount |
| Operating Force | 2720gf |
| Package Quantity | 1 |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron WLD2-139 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.