The Omron WLD2-55LD is a SPDT switch with a chassis mount design, rated for 30V DC and 125V AC. It features an operating force of 2720gf and meets IP67, waterproof, and dust tight ratings. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles, with an operating temperature range of -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 2720gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |