The Omron WLD2-55LD-DK1EJ03 is an on-moment SPDT limit switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. The switch is rated for 125V AC and 30V DC and is compliant with IP67, waterproof, and dust-tight ratings. It is packaged in bulk and is a single unit, with a screw mount package type.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |