
General purpose limit switch featuring a top roller plunger actuator and screw mount. This SPST/SPST switch offers N.O./N.C. configurations with a 10A rating at 500VAC and 250VDC. It boasts a 750,000-cycle electrical life and 15,000,000-cycle mechanical life, with a straight body orientation and linear connector termination. Operating force is 26.67N, with a maximum contact resistance of 25 mOhm.
Omron WLD2-LD-DK1EJ03 technical specifications.
| Actuator Style | Top Roller Plunger |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Product Length (mm) | 40 |
| Product Depth (mm) | 42 |
| Product Height (mm) | 129.4 |
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 15000000Cycles |
| Device Type | Linear |
| Operating Force | 26.67N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 8.92(Min)N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 1.7mm |
| Minimum Over-Travel | 5.6mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron WLD2-LD-DK1EJ03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.