This SPDT on-momentary limit switch from Omron features a DC rated voltage of 30V and an AC voltage rating of 125V. It has an electrical life of 750,000 cycles and a mechanical life of 15,000,000 cycles. The switch is rated for operation in temperatures between -10°C and 80°C and is packaged in bulk with cable leads. It is also IP67 rated, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |