
Snap action limit switch featuring screw termination and a top roller plunger actuator. Offers SPDT, DPST, and SPST throw configurations with a 10A current rating and 500VAC/250VDC voltage ratings. Designed for general purpose applications, this switch boasts IP67, waterproof, and dust-tight ratings, with electrical and mechanical life cycles of 750,000 and 15,000,000 respectively. Operating force is 26.67N, and it is suitable for panel or chassis mounting.
Omron WLD2-TS technical specifications.
| Approvals | UL, CSA, TUV, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Electrical Life | 750000Cycles |
| Height | 109.4mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 26.67N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPST, SPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 96.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLD2-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
