The Omron WLD28 is a general purpose limit switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch has a current rating of 100mA and can withstand up to 750,000 electrical cycles. It is rated for IP67, waterproof, and dust tight. The switch is available in a screw mount package and can be mounted to a chassis.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Screw, Chassis Mount |
| Operating Force | 16.67N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT, SPDT, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |