The Omron WLD28-LD-N is a general-purpose limit switch with a top roller plunger actuator style, rated for 10A at 500VAC or 14VDC. It features a screw termination style and a maximum operating speed of 0.5m/s. The switch has a minimum insulation resistance of 100 and a maximum contact resistance of 25. It is designed for screw mounting and operates within a temperature range of -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Screw |
| Device Type | Linear |
| Operating Force | 16.67N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 4.41(Min)N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 1.7mm |
| Minimum Over-Travel | 5.6mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |