The Omron WLD28-LE-N is a general purpose limit switch with a SPST/SPST configuration, suitable for 500VAC and 250VDC applications. It features a top roller plunger actuator style and a screw termination style. The switch has a maximum current rating of 10A at 500VAC and 14VDC, with an electrical life of 750,000 cycles and a mechanical life of 15,000,000 cycles. It operates at speeds up to 1m/s and has a maximum contact resistance of 25 ohms. The switch is designed for screw mount applications and has a minimum operating temperature of -10°C and a maximum operating temperature of 80°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Screw |
| Device Type | Linear |
| Operating Force | 16.67N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 4.41N |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 1.7mm |
| Minimum Over-Travel | 5.6mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |