The Omron WLD28-RP40 is a 30V SPDT on-mom switch with a chassis mount and IP67 rating for waterproof and dust-tight applications. It has a mechanical life of 15 million cycles and an electrical life of 750,000 cycles. The switch operates within a temperature range of -10°C to 80°C and is rated for 125V AC. It is available in bulk packaging with cable leads.
Omron WLD28-RP40 technical specifications.
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLD28-RP40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.