
General purpose limit switch featuring a roller lever actuator and snap action contact type. Rated for 10A at 500V AC and 10A at 250V AC, with a DC rating of 30V. Offers a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. Constructed with a durable metal package, it is panel and chassis mountable with screw termination. IP67, waterproof, and dust-tight ratings ensure reliable operation in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron WLD2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | ROLLER LEVER |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 42mm |
| Differential Travel | 0.04inch |
| Electrical Life | 750000Cycles |
| Length | 96.7mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 26.67N |
| Operating Position | 1.732inch |
| Overtravel | 0.219inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.067inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLD2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
