
Industrial limit switch featuring a top plunger actuator and SPDT snap-action contacts. Rated for 10A at 500VAC and 10A at 250VAC, with a DC rating of 30V. Offers a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. Constructed with a durable metal package, it boasts IP67, waterproof, and dust-tight ratings. Mounts via panel or chassis, with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron WLDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 42mm |
| Differential Travel | 0.04inch |
| Electrical Life | 750000Cycles |
| Length | 88.6mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 26.67N |
| Operating Position | 1.339inch |
| Overtravel | 0.252inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.067inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
