
Snap action switch featuring a plunger actuator and SPDT, SPST, or DPST throw configurations. Rated for 10A at 125V AC, with a maximum AC voltage rating of 500V and DC rated voltage of 30V. Offers a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. Constructed with stainless steel, this general-purpose switch boasts IP67, waterproof, and dust-tight ratings, suitable for panel or chassis mounting via screw termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Differential Travel | 0.04inch |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 26.67N |
| Operating Position | 1.339inch |
| Orientation | Straight |
| Overtravel | 0.252inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.067inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 30V |
| Width | 88.6mm |
| RoHS | Compliant |
