The Omron WLF2CA2 is a 30V SPDT on-mom rotary switch with a chassis mount and IP67 rating for waterproof and dust-tight applications. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 15 million cycles and an electrical life of 750,000 cycles. It is suitable for use in general applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |