The Omron WL Series SPDT On-Mom Switch is a basic and snap action switch designed for general applications. It has a current rating of 6A and a DC rated voltage of 30V. The switch is rated for 750,000 electrical cycles and 15,000,000 mechanical cycles. It operates within a temperature range of -10°C to 80°C and is available in a chassis mount configuration with a screw termination. The switch meets IP67, waterproof, and dust tight ratings.
Omron WLF2D2 technical specifications.
| Current Rating | 6A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLF2D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.