
General purpose limit switch featuring snap-action contacts and a side rotary actuator with a roller lever. Offers SPDT, SPST, and DPST throw configurations with screw termination. Rated for 5A at 250VAC and 250VDC, with a mechanical life of 10,000,000 cycles and electrical life of 500,000 cycles. Operating force is 1000gf, with a temperature range of -10°C to 80°C. Chassis mountable via screw, with IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Depth | 42mm |
| Electrical Life | 500000Cycles |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1000gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 94.1mm |
| RoHS | Not Compliant |
