The Omron WLG2-55LD-DK1EJ03 is a rotary limit switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It features a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for 125V AC and has a throw configuration of SPDT. It is designed for chassis mount and is rated for IP67, making it suitable for use in harsh environments.
Sign in to ask questions about the Omron WLG2-55LD-DK1EJ03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLG2-55LD-DK1EJ03 technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron WLG2-55LD-DK1EJ03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.