This rotary switch features a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has a mechanical life of 10,000,000 cycles and an electrical life of 750,000 cycles. The switch is rated for 125V AC and DC, and is designed for chassis mount applications. It meets IP67, waterproof, and dust tight ratings.
Omron WLG2-55LDS1 technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.