
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 5A 250VAC 250VDC 9.81N Rotary Connector Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron WLG2-LD-DK1EJ03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron WLG2-LD-DK1EJ03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
