The Omron WLG2-LD-N is a screw mount SPST/SPST rotary limit switch with a maximum current rating of 5A at 250VAC. It features a side rotary actuator with a roller lever and a maximum operating temperature range of -10 to 80 degrees Celsius. The switch has a minimum insulation resistance of 100 ohms and a maximum contact resistance of 25 ohms. It is designed for 500,000 electrical cycles and 10,000,000 mechanical cycles.
Omron WLG2-LD-N technical specifications.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 13.34N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.18(Min)N |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 10° |
| Minimum Over-Travel | 80° |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.