The Omron WLG2-LDAS is a rotary limit switch with a SPDT throw configuration, rated for 125V and 1000gf operating force. It features a chassis mount design and meets IP67, waterproof, and dust-tight ratings. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 750,000 cycles, with an operating temperature range of -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |