
The Omron WLG2-LDAS-DGJS03 is a rotary switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It features a mechanical life of 10,000,000 cycles and an electrical life of 750,000 cycles. The switch is rated for 125V AC and has a throw configuration of SPDT. It is designed for chassis mount applications and meets IP67, waterproof, and dust-tight ratings.
Omron WLG2-LDAS-DGJS03 technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLG2-LDAS-DGJS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
