The Omron WLG2-LDK13 is a rotary limit switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has an electrical life of 500,000 cycles and a mechanical life of 10,000,000 cycles. The switch is rated for 125V AC and DC and features a throw configuration of SPDT. It is packaged in bulk and is not RoHS compliant.
Omron WLG2-LDK13 technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron WLG2-LDK13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.