
The Omron WLG2-LDS is a rotary limit switch with a SPDT throw configuration and an operating force of 1000gf. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch is rated for 125V AC and DC and is designed for chassis mount applications. It is rated for 750,000 electrical cycles and 10,000,000 mechanical cycles. The switch is also rated for IP67, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
