The Omron WLG2-TH is a rotary chassis mount switch with a SPDT configuration, rated for 125V and 1000gf of operating force. It has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of 5°C to 120°C and is compliant with IP67, making it waterproof and dust tight. It is packaged in bulk and has a screw termination.
Sign in to ask questions about the Omron WLG2-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLG2-TH technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 5°C |
| Mount | Chassis Mount |
| Operating Force | 1000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron WLG2-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.